
Radial film capacitor with 2.2µF capacitance and 100V DC rating, featuring a PET dielectric and 10% tolerance. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates across a wide temperature range from -55°C to 125°C. Dimensions are 18mm (length) x 7mm (depth) x 12.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32522C1225K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1225K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
