This 100nF film capacitor from TDK features a PET dielectric and a 5% tolerance. It is designed for through hole mounting and is available in tape and reel packaging. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B32522C3104J189 technical specifications.
| Capacitance | 100nF |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.