
General purpose radial film capacitor with 1µF capacitance and 250V DC voltage rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 18mm length, 8.5mm depth, and 14.5mm height, with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting and bulk packaging.
TDK B32522C3105J technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.