This 0.47uF film capacitor from TDK has a pulse type construction and is rated for 250VDC with a 5% tolerance. It features a PET dielectric and a stacked construction. The capacitor is designed for through hole mounting with a radial termination style and is available in a size of 18 X 6 X 11 with a terminal pitch of 15. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32522C3474J189 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.