TDK B32522C3824K289 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 830 |
| Packaging | Ammo Pack |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3824K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.