The TDK B32522C6104M189 is a 0.1uF film capacitor rated for 400VDC and 20% tolerance. It has a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is designed for through hole mounting with a radial termination style and stacked construction. It operates over a temperature range of -55°C to 125°C.
TDK B32522C6104M189 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.