Cap Film 0.22uF 400V PET 20% (18 X 7 X 12.5mm) Radial Stacked 15mm 125°C Automotive Ammo
TDK B32522C6224M289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.