The TDK B32522E6224K189 is a 220nF film capacitor with a 10% tolerance. It features a radial package with PC pins and is available in tape and reel packaging. This capacitor is RoHS compliant and suitable for use in a variety of applications. It operates over a temperature range of -55°C to 125°C and has a maximum operating voltage of 200V AC and 400V DC.
TDK B32522E6224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522E6224K189 to view detailed technical specifications.
No datasheet is available for this part.