
Automotive-grade film capacitor with 220nF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a radial, through-hole mounting package. Operating temperature range spans -55°C to 125°C, with dimensions of 18mm (length) x 6mm (width) x 11mm (height) and a 15mm lead pitch. Tin-plated leads ensure reliable termination.
TDK B32522E6224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522E6224K289 to view detailed technical specifications.
No datasheet is available for this part.
