
Radial leaded, through-hole mount metallized polyester film capacitor with 1µF capacitance and 250V DC rated voltage. Features a 10% tolerance, 160V AC rating, and operates across a -55°C to 125°C temperature range. Tin, matte contact plating and straight radial leads with 0.8mm diameter and 15mm pitch. This RoHS compliant component is supplied in tape and reel packaging.
TDK B32522N3105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522N3105K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
