This film capacitor features a capacitance of 1.5uF with a tolerance of 5% and a dielectric material of PET. It has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It is suitable for operation between -55°C and 125°C and is mounted through a radial terminal with a pitch of 15.
TDK B32522N3155J189 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.