Cap Film 0.1uF 450V PET 5% (18 X 5 X 10.5mm) Radial 15mm 125C Bulk
TDK B32522N6104J technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.