Film Capacitor, Polyester And Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
TDK B32522N6105K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 18.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522N6105K000 to view detailed technical specifications.
No datasheet is available for this part.