
This radial film capacitor offers a 1µF capacitance with a 450V DC rating and 200V AC rating, featuring a 10% tolerance. Constructed with PET dielectric, it operates across a wide temperature range from -55°C to 125°C. The component has a 15mm lead pitch and a 0.8mm lead diameter, with dimensions of 18mm (length) x 11mm (width) x 18.5mm (height). It is designed for through-hole mounting and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 18.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 450V |
| Width | 11mm |
| RoHS | Compliant |
