This film capacitor from TDK has a capacitance of 1uF and a DC rated voltage of 450V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 11mm in width and 18.5mm in height, with a length of 18mm. It is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
TDK B32522N6105M189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 18.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.