The B32522N6154J189 is a film capacitor with a capacitance of 0.15uF and a DC rated voltage of 450V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 5mm in width, 18mm in length, and 10.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |