
Cap Film 0.15uF 450V PET 10% (18 X 5 X 10.5mm) Radial Wound 15mm 125°C Automotive Bulk
TDK B32522N6154K000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522N6154K000 to view detailed technical specifications.
No datasheet is available for this part.
