This film capacitor has a capacitance of 0.15uF and a DC rated voltage of 450V. It is designed for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor measures 5mm in width, 18mm in length, and 10.5mm in height.
Checking distributor stock and pricing after the page loads.
TDK B32522N6154M189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.