This film capacitor has a capacitance of 0.22uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a width of 6mm and a length of 18mm. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a general-purpose film capacitor.
TDK B32522N6224M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522N6224M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.