This 0.33uF PET film capacitor is a pulse type device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 450 volts and an AC rated voltage of 200 volts. The capacitor has a tolerance of 5% and is constructed with a wound design. It is available in a through hole radial package with a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
TDK B32522N6334J189 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.