
Radial film capacitor with 330nF capacitance and 450V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 18mm (length) x 7mm (width) x 12.5mm (height) with a 15mm lead pitch. Tin, matte contact plating and through-hole mounting are standard. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
TDK B32522N6334K189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 450V |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
