
The B32522Q8104M is a 100nF radial film capacitor from TDK, featuring a PET dielectric material and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with 1000 pieces per package, and is suitable for through-hole mounting. It has a seated height of 0.492inch and a lead pitch of 0.591inch.
TDK B32522Q8104M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.276inch |
| RoHS | Compliant |
No datasheet is available for this part.