This 47nF general purpose film capacitor from TDK features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 630V and a tolerance of 5%. The capacitor is constructed with a radial lead termination and is designed for through hole mounting.
TDK B32522Q8473J technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.