This 68nF PET film capacitor is designed for through hole mounting and features a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not radiation hardened and has a radial termination.
TDK B32522Q8683M technical specifications.
| Capacitance | 68nF |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.