The B32522Q8683M289 is a film capacitor from TDK with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.068 microfarads and a DC rated voltage of 630 volts. The capacitor is available in a through-hole package with dimensions of 6mm in width, 18mm in length, and 11mm in height.
Sign in to ask questions about the TDK B32522Q8683M289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32522Q8683M289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Manufacturer Series | B32522 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32522 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522Q8683M289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.