Cap Film 0.1uF 450V PET 5% Radial 15mm 125°C Automotive Bulk
TDK B32522T6104J000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522T6104J000 to view detailed technical specifications.
No datasheet is available for this part.