This 1uF film capacitor has a DC rated voltage of 450VDC and an AC rated voltage of 200VAC. It features a capacitance tolerance of 10% and is constructed with a polyethylene terephthalate (PET) dielectric. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 15mm. Operating temperatures range from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |