
Radial film capacitor with 470nF capacitance and 630V DC rated voltage, featuring a 5% tolerance and PET polyester dielectric. This through-hole component operates from -55°C to 125°C and has a lead pitch of 22.5mm. Dimensions include a 26.5mm length, 10.5mm depth, and 20.5mm height.
Sign in to ask questions about the TDK B32523-Q8474-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32523-Q8474-J technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 20.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523-Q8474-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
