The TDK B32523Q0106K289 is a 10uF film capacitor with a PET dielectric and 10% tolerance. It is available in a radial package with a lead pitch of 22.5mm and is mounted through a hole. The capacitor is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The contact plating is tin with a matte finish. The capacitor is packaged in an ammo pack.
TDK B32523Q0106K289 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q0106K289 to view detailed technical specifications.
No datasheet is available for this part.