This 3.3uF film capacitor features a radial package with a lead pitch of 22.5mm and is designed for through hole mounting. The capacitor has a tolerance of 5% and is constructed with a PET dielectric. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B32523Q0335J000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q0335J000 to view detailed technical specifications.
No datasheet is available for this part.