The B32523Q1106J000 is a 10uF PET film capacitor with a pulse type construction, rated for 100VDC and 63VAC. It has a tolerance of 5% and is suitable for operation between -55°C and 125°C. The capacitor is mounted through a radial termination style and has a size of 26.5 X 10.5 X 18.5 mm.
TDK B32523Q1106J000 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q1106J000 to view detailed technical specifications.
No datasheet is available for this part.