Radial wound film capacitor featuring a 10µF capacitance and 100V DC rating. Constructed with a PET dielectric, this component offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed with a 22.5mm lead pitch and dimensions of 26.5 x 10.5 x 18.5mm, it is RoHS compliant.
TDK B32523Q1106K000 technical specifications.
| Capacitance | 10uF |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1106K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
