
General purpose radial film capacitor with 1.5µF capacitance and 100V DC rated voltage. Features a polyester dielectric and 10% tolerance. Designed for through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Operates across a wide temperature range from -55°C to 125°C.
TDK B32523Q1155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.