
1.5µF, 100V DC, 63V AC radial film capacitor featuring a PET dielectric. This general-purpose film capacitor offers a 10% tolerance and operates across a wide temperature range of -55°C to 125°C, making it suitable for automotive applications. The component has a lead pitch of 22.5mm and dimensions of 26.5mm (L) x 6mm (W) x 15mm (H), with 0.8mm diameter tin-plated leads. Packaged on tape and reel for automated assembly, this RoHS compliant component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32523Q1155K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1155K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
