This film capacitor has a capacitance of 1.5uF with a voltage rating of 100VDC and 63VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is wound and has a size of 26.5 X 6 X 15. It is designed for pulse applications and is rated for operation between -55°C and 125°C.
TDK B32523Q1155M000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q1155M000 to view detailed technical specifications.
No datasheet is available for this part.