This 100V 15uF PET film capacitor features a 5% tolerance and is designed for pulse applications. It has a through hole mounting style with a radial termination and is constructed with a wound design. The capacitor operates within a temperature range of -55 to 125°C. It is a general-purpose film capacitor suitable for various applications.
TDK B32523Q1156J000 technical specifications.
| Capacitance | 15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 12 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q1156J000 to view detailed technical specifications.
No datasheet is available for this part.