This film capacitor has a capacitance of 2.2uF with a tolerance of 10% and is rated for 100VDC. It has a dielectric of PET and is constructed as a wound component. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is rated for operation between -55°C and 125°C and is available in a through hole package with a radial termination style.
TDK B32523Q1225K289 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q1225K289 to view detailed technical specifications.
No datasheet is available for this part.