This 2.2uF PET film capacitor has a rated voltage of 100VDC and 63VAC, with a tolerance of 20%. It is designed for pulse applications and has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 22.5mm and measures 26.5mm x 6mm x 15mm in size. It operates within a temperature range of -55°C to 125°C.
TDK B32523Q1225M189 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q1225M189 to view detailed technical specifications.
No datasheet is available for this part.