
Cap Film 4.7uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125°C Automotive Ammo
TDK B32523Q1475K289 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1475K289 to view detailed technical specifications.
No datasheet is available for this part.