The TDK B32523Q1475M000 is a pulse film capacitor with a capacitance of 4.7uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and is constructed using a wound design. The capacitor is rated for operation between -55°C and 125°C and is suitable for through-hole mounting with a radial termination style. It features a PET dielectric and meets the requirements for general applications.
TDK B32523Q1475M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.