
This 1uF film capacitor features a radial package with through hole mounting, suitable for operating temperatures between -55°C and 125°C. It has a DC rated voltage of 250V and an AC voltage rating of 160V. The capacitor is constructed with a polyester dielectric material and has a tolerance of 5%.
TDK B32523Q3105J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.