
The TDK B32523Q3185K is a film capacitor with a capacitance of 1.8uF and a tolerance of 10%. It has a DC rated voltage of 250V and an AC voltage rating of 160V. The capacitor is constructed with a radial lead and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TDK B32523Q3185K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32523Q3185K technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3185K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.