The TDK B32523Q3185K003 is a 1.8uF film capacitor with a 10% tolerance, packaged in a radial lead configuration for through hole mounting. It features a PET dielectric and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The capacitor is available in bulk packaging.
TDK B32523Q3185K003 technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3185K003 to view detailed technical specifications.
No datasheet is available for this part.