
Radial film capacitor with 1uF capacitance and 10% tolerance. Features a 400V DC rated voltage and 200V AC rated voltage. Constructed with PET dielectric and a radial termination. Operates across a temperature range of -55°C to 125°C. Through-hole mounting with a 22.5mm lead pitch.
TDK B32523Q6105K technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 540 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q6105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.