TDK's B32523Q6334M189 is a pulse film capacitor with a capacitance of 0.33uF and a tolerance of 20%. It is rated for 400VDC and has an operating temperature range of -55 to 125C. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through-hole mounting and has a size of 26.5 X 6 X 15.
TDK B32523Q6334M189 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q6334M189 to view detailed technical specifications.
No datasheet is available for this part.