This 0.1uF PET film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 630VDC and 200VAC, with a capacitance tolerance of 10%. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through-hole mounting.
TDK B32523Q8104K006 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | RFI Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q8104K006 to view detailed technical specifications.
No datasheet is available for this part.