The B32523R0335K000 is a film capacitor from TDK with a capacitance of 3.3uF and a DC rated voltage of 63V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 6mm in width, 26.5mm in length, and 15mm in height. It is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
TDK B32523R0335K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523R0335K000 to view detailed technical specifications.
No datasheet is available for this part.