Cap Film 10uF 100V PET 5% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125°C Automotive Bulk
TDK B32524Q1106J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 31.5 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524Q1106J000 to view detailed technical specifications.
No datasheet is available for this part.