This film capacitor has a capacitance of 22uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 14mm in width, 31.5mm in length, and 24.5mm in height. It is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
TDK B32524Q1226J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14 |
| Length | 31.5 |
| Capacitance | 22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 24.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524Q1226J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.