TDK B32524Q1226J189 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 23mm |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1226J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
